
PC537-1C-12H-X | |
|---|---|
DigiKey Part Number | 2634-PC537-1C-12H-X-ND |
Manufacturer | |
Manufacturer Product Number | PC537-1C-12H-X |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 47.2 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 28VDC - Max | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 4 ms | |
Release Time | 1.5 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 570mW | |
Coil Resistance | 254 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 22,44125 Kč | 179,53 Kč |
| Unit Price without VAT: | 22,44125 Kč |
|---|---|
| Unit Price with VAT: | 27,15391 Kč |

