Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 50W 1.5A (AC/DC) 250 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-2021S3035

DigiKey Part Number
2010-1297-2-ND - Tape & Reel (TR)
2010-1297-1-ND - Cut Tape (CT)
2010-1297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-2021S3035
Description
SWITCH REED SPST-NO 1.5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 50W 1.5A (AC/DC) 250 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
30 ~ 35AT
Release Range
5AT
Current - Switching
1.5A (AC/DC)
Voltage - Switching AC
250 V
Voltage - Switching DC
200 V
Power - Rated
50W
Operate Time
1 ms
Release Time
0.4 ms
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
1.126" (28.60mm)
Size - Body
0.100" Dia x 0.787" L (2.54mm x 20.00mm)
Height Above Board
-
Operating Temperature
-60°C ~ 125°C
Current - Carry
2A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,16400 Kč261,64 Kč
2524,29880 Kč607,47 Kč
10021,64890 Kč2 164,89 Kč
25020,06484 Kč5 016,21 Kč
50018,97422 Kč9 487,11 Kč
1 00017,98122 Kč17 981,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,02555 Kč52 563,88 Kč
5 00020,06770 Kč100 338,50 Kč
7 50019,56067 Kč146 705,02 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč