
PMC-1001S1015 | |
|---|---|
DigiKey Part Number | 2010-1270-2-ND - Tape & Reel (TR) 2010-1270-1-ND - Cut Tape (CT) 2010-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001S1015 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-1001S1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.512" (13.00mm) | |
Size - Body | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,93000 Kč | 149,30 Kč |
| 25 | 13,90080 Kč | 347,52 Kč |
| 100 | 12,39720 Kč | 1 239,72 Kč |
| 250 | 11,48424 Kč | 2 871,06 Kč |
| 500 | 10,84672 Kč | 5 423,36 Kč |
| 1 000 | 10,26130 Kč | 10 261,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,80473 Kč | 35 414,19 Kč |
| 6 000 | 11,24660 Kč | 67 479,60 Kč |
| 9 000 | 10,95011 Kč | 98 550,99 Kč |
| 15 000 | 10,60679 Kč | 159 101,85 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



