
PMC-0701TH1015 | |
|---|---|
DigiKey Part Number | 2010-1266-2-ND - Tape & Reel (TR) 2010-1266-1-ND - Cut Tape (CT) 2010-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-0701TH1015 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.492" (12.50mm) | |
Size - Body | 0.335" L x 0.110" W x 0.098" H (8.50mm x 2.80mm x 2.50mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 700mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,08000 Kč | 37,08 Kč |
| 10 | 31,37000 Kč | 313,70 Kč |
| 25 | 29,11200 Kč | 727,80 Kč |
| 100 | 25,93540 Kč | 2 593,54 Kč |
| 250 | 24,04616 Kč | 6 011,54 Kč |
| 500 | 22,75094 Kč | 11 375,47 Kč |
| 1 000 | 21,57488 Kč | 21 574,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,28822 Kč | 70 720,55 Kč |
| 5 000 | 27,06967 Kč | 135 348,35 Kč |
| 7 500 | 26,37969 Kč | 197 847,67 Kč |
| Unit Price without VAT: | 37,08000 Kč |
|---|---|
| Unit Price with VAT: | 44,86680 Kč |




