
PMC-0701F1520 | |
|---|---|
DigiKey Part Number | 2010-1261-2-ND - Tape & Reel (TR) 2010-1261-1-ND - Cut Tape (CT) 2010-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-0701F1520 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.512" (13.00mm) | |
Size - Body | 0.276" L x 0.059" W x 0.079" H (7.00mm x 1.50mm x 2.00mm) | |
Height Above Board | 0.079" (2.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 700mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,35500 Kč | 293,55 Kč |
| 25 | 27,25560 Kč | 681,39 Kč |
| 100 | 24,27790 Kč | 2 427,79 Kč |
| 250 | 22,50816 Kč | 5 627,04 Kč |
| 500 | 21,29072 Kč | 10 645,36 Kč |
| 1 000 | 20,18496 Kč | 20 184,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,61805 Kč | 59 045,12 Kč |
| 5 000 | 22,55513 Kč | 112 775,65 Kč |
| 7 500 | 21,99308 Kč | 164 948,10 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



