
PLS-045A-3VAI | |
|---|---|
DigiKey Part Number | 2010-1051-ND |
Manufacturer | |
Manufacturer Product Number | PLS-045A-3VAI |
Description | SEN LVL LIQ/PWD SWITCH SPST/NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NO Output Panel Mount, M10 Thread |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer PIC GmbH | Switch Actuation Level 1.831" (46.5mm) |
Packaging Bulk | Mounting Type Panel Mount, M10 Thread |
Part Status Active | Material - Housing & Prism Stainless Steel |
Type Liquid, Powder | Operating Temperature -40°C ~ 125°C |
Output Type Switch | Voltage Rating 200V |
Output Configuration SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,78000 Kč | 487,78 Kč |
| 5 | 444,73800 Kč | 2 223,69 Kč |
| 10 | 428,73700 Kč | 4 287,37 Kč |
| 25 | 409,60360 Kč | 10 240,09 Kč |
| 50 | 396,51780 Kč | 19 825,89 Kč |
| 100 | 384,51750 Kč | 38 451,75 Kč |
| 500 | 360,33198 Kč | 180 165,99 Kč |
| Unit Price without VAT: | 487,78000 Kč |
|---|---|
| Unit Price with VAT: | 590,21380 Kč |

