
PLS-031B-6PPI | |
|---|---|
DigiKey Part Number | 2010-1042-ND |
Manufacturer | |
Manufacturer Product Number | PLS-031B-6PPI |
Description | SEN LVL LIQ/PWD SWITCH SPST/NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NC Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1.5 A | |
Switch Actuation Level | 1.22" (31mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 5 | 89,95600 Kč | 449,78 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 30 | 80,47833 Kč | 2 414,35 Kč |
| 50 | 78,14620 Kč | 3 907,31 Kč |
| 100 | 75,21270 Kč | 7 521,27 Kč |
| 500 | 69,31188 Kč | 34 655,94 Kč |
| 1 000 | 67,11465 Kč | 67 114,65 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |




