
PLS-031B-6PAI | |
|---|---|
DigiKey Part Number | 2010-1041-ND |
Manufacturer | |
Manufacturer Product Number | PLS-031B-6PAI |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Category | Current 1.5 A |
Manufacturer PIC GmbH | Switch Actuation Level 1.22" (31mm) |
Packaging Bulk | Mounting Type Panel Mount, M8 Thread |
Part Status Active | Material - Housing & Prism Polyamide (PA) |
Type Liquid | Operating Temperature -20°C ~ 80°C |
Output Type Switch | Voltage Rating 250VAC |
Output Configuration SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 5 | 83,32000 Kč | 416,60 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 30 | 74,45900 Kč | 2 233,77 Kč |
| 50 | 72,28360 Kč | 3 614,18 Kč |
| 100 | 69,54540 Kč | 6 954,54 Kč |
| 500 | 64,03466 Kč | 32 017,33 Kč |
| 1 000 | 61,98253 Kč | 61 982,53 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |

