
PLS-031A-6PPI | |
|---|---|
DigiKey Part Number | 2010-1038-ND |
Manufacturer | |
Manufacturer Product Number | PLS-031A-6PPI |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Category | Current 1.5 A |
Manufacturer PIC GmbH | Switch Actuation Level 1.22" (31mm) |
Packaging Bulk | Mounting Type Panel Mount, M8 Thread |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -20°C ~ 80°C |
Output Type Switch | Voltage Rating 250VAC |
Output Configuration SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 5 | 89,95600 Kč | 449,78 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 30 | 80,47833 Kč | 2 414,35 Kč |
| 50 | 78,14620 Kč | 3 907,31 Kč |
| 100 | 75,21270 Kč | 7 521,27 Kč |
| 500 | 69,31188 Kč | 34 655,94 Kč |
| 1 000 | 67,11465 Kč | 67 114,65 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

