Magnetic Float For Level Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM-PP-Q-001

DigiKey Part Number
2010-1011-ND
Manufacturer
Manufacturer Product Number
PFM-PP-Q-001
Description
MAGNET FLOAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnetic Float For Level Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Magnetic Float
For Use With/Related Products
Level Sensors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
528,26400 Kč141,32 Kč
1026,87700 Kč268,77 Kč
2525,21440 Kč630,36 Kč
5024,08060 Kč1 204,03 Kč
10023,04110 Kč2 304,11 Kč
50020,95138 Kč10 475,69 Kč
1 00020,17425 Kč20 174,25 Kč
5 00018,60994 Kč93 049,70 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč