Stainless Steel Float For Level Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC-5562-2

DigiKey Part Number
2010-1010-ND
Manufacturer
Manufacturer Product Number
PFC-5562-2
Description
MAGNET FLOAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Stainless Steel Float For Level Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Stainless Steel Float
For Use With/Related Products
Level Sensors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1408,83000 Kč408,83 Kč
5372,04200 Kč1 860,21 Kč
10358,35200 Kč3 583,52 Kč
25341,99040 Kč8 549,76 Kč
50330,79820 Kč16 539,91 Kč
100320,53450 Kč32 053,45 Kč
500299,84514 Kč149 922,57 Kč
Manufacturers Standard Package
Unit Price without VAT:408,83000 Kč
Unit Price with VAT:494,68430 Kč