Stainless Steel Float For Level Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB-5252-2

DigiKey Part Number
2010-1001-ND
Manufacturer
Manufacturer Product Number
PFB-5252-2
Description
STAINLESS STEEL FLOAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Stainless Steel Float For Level Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Stainless Steel Float
For Use With/Related Products
Level Sensors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,89000 Kč262,89 Kč
5237,90800 Kč1 189,54 Kč
10228,66800 Kč2 286,68 Kč
25217,59800 Kč5 439,95 Kč
50210,03880 Kč10 501,94 Kč
120201,37608 Kč24 165,13 Kč
600187,72352 Kč112 634,11 Kč
1 080183,37962 Kč198 049,99 Kč
Manufacturers Standard Package
Unit Price without VAT:262,89000 Kč
Unit Price with VAT:318,09690 Kč