
MS-324-4-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1190-ND |
Manufacturer | |
Manufacturer Product Number | MS-324-4-2-0500 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 117,12700 Kč | 1 171,27 Kč |
| 50 | 102,41140 Kč | 5 120,57 Kč |
| 100 | 96,76300 Kč | 9 676,30 Kč |
| 250 | 90,02600 Kč | 22 506,50 Kč |
| 500 | 85,49840 Kč | 42 749,20 Kč |
| 1 000 | 81,45502 Kč | 81 455,02 Kč |
| 2 500 | 76,81976 Kč | 192 049,40 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |


