
MS-324-3-3-0500 | |
|---|---|
DigiKey Part Number | 2010-1189-ND |
Manufacturer | |
Manufacturer Product Number | MS-324-3-3-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 Kč | 55,57 Kč |
| 10 | 46,92000 Kč | 469,20 Kč |
| 50 | 41,08960 Kč | 2 054,48 Kč |
| 100 | 38,77620 Kč | 3 877,62 Kč |
| 250 | 35,96772 Kč | 8 991,93 Kč |
| 500 | 34,04628 Kč | 17 023,14 Kč |
| 1 000 | 32,30733 Kč | 32 307,33 Kč |
| 2 500 | 30,28632 Kč | 75 715,80 Kč |
| 5 000 | 28,95916 Kč | 144 795,80 Kč |
| Unit Price without VAT: | 55,57000 Kč |
|---|---|
| Unit Price with VAT: | 67,23970 Kč |



