Magnetic Reed Switch Magnet SPST-NO Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-320-3-2-0500

DigiKey Part Number
2010-1185-ND
Manufacturer
Manufacturer Product Number
MS-320-3-2-0500
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Magnet
Manufacturer
PIC GmbH
Termination Style
Wire Leads
Packaging
Bulk
Frequency
500 Hz
Part Status
Active
Must Operate
15 ~ 20AT
Type
Reed Switch
Operating Temperature
-20°C ~ 85°C
Output Type
SPST-NO
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,21900 Kč412,19 Kč
5036,10400 Kč1 805,20 Kč
10034,07140 Kč3 407,14 Kč
25031,59444 Kč7 898,61 Kč
50029,89528 Kč14 947,64 Kč
1 00028,35465 Kč28 354,65 Kč
2 50026,56029 Kč66 400,72 Kč
5 00025,37986 Kč126 899,30 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč