
MS-313-3-1-0500 | |
|---|---|
DigiKey Part Number | 2010-1182-ND |
Manufacturer | |
Manufacturer Product Number | MS-313-3-1-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 600 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 73,01000 Kč | 730,10 Kč |
| 50 | 63,85080 Kč | 3 192,54 Kč |
| 100 | 60,28530 Kč | 6 028,53 Kč |
| 250 | 55,98824 Kč | 13 997,06 Kč |
| 500 | 53,07538 Kč | 26 537,69 Kč |
| 1 000 | 50,45672 Kč | 50 456,72 Kč |
| 2 500 | 47,43432 Kč | 118 585,80 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |





