
MS-225-3-3-0500 | |
|---|---|
DigiKey Part Number | 2010-1157-ND |
Manufacturer | |
Manufacturer Product Number | MS-225-3-3-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer PIC GmbH | Termination Style Wire Leads |
Packaging Bulk | Frequency 500 Hz |
Part Status Active | Must Operate 20 ~ 25AT |
Type Reed Switch | Operating Temperature -20°C ~ 85°C |
Output Type SPST-NO | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 75,70500 Kč | 757,05 Kč |
| 50 | 66,20780 Kč | 3 310,39 Kč |
| 100 | 62,51020 Kč | 6 251,02 Kč |
| 250 | 58,06340 Kč | 14 515,85 Kč |
| 500 | 55,05184 Kč | 27 525,92 Kč |
| 1 000 | 52,34522 Kč | 52 345,22 Kč |
| 2 500 | 49,22365 Kč | 123 059,12 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |



