MS-21(0,1)-3-x-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-210-3-1-0300

DigiKey Part Number
2010-1106-ND
Manufacturer
Manufacturer Product Number
MS-210-3-1-0300
Description
ULTRAMINIATURE REED SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
600 Hz
Voltage - Supply
-
Must Operate
10 ~ 15AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,68000 Kč61,68 Kč
1051,93000 Kč519,30 Kč
5045,45120 Kč2 272,56 Kč
10042,89780 Kč4 289,78 Kč
25039,80048 Kč9 950,12 Kč
50037,68624 Kč18 843,12 Kč
1 00035,77553 Kč35 775,53 Kč
2 50033,55858 Kč83 896,45 Kč
5 00032,10483 Kč160 524,15 Kč
Manufacturers Standard Package
Unit Price without VAT:61,68000 Kč
Unit Price with VAT:74,63280 Kč