
MS-208-3-0-0300 | |
|---|---|
DigiKey Part Number | 2010-1102-ND |
Manufacturer | |
Manufacturer Product Number | MS-208-3-0-0300 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 5 ~ 10AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,45000 Kč | 185,45 Kč |
| 10 | 154,21200 Kč | 1 542,12 Kč |
| 50 | 134,86740 Kč | 6 743,37 Kč |
| 100 | 127,50620 Kč | 12 750,62 Kč |
| 250 | 118,77084 Kč | 29 692,71 Kč |
| 500 | 112,92820 Kč | 56 464,10 Kč |
| 1 000 | 107,73011 Kč | 107 730,11 Kč |
| Unit Price without VAT: | 185,45000 Kč |
|---|---|
| Unit Price with VAT: | 224,39450 Kč |


