
LP-1401S25 | |
|---|---|
DigiKey Part Number | 2010-1316-ND |
Manufacturer | |
Manufacturer Product Number | LP-1401S25 |
Description | REED SWITCH CHAIN FOR LEVEL SENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
EDA/CAD Models | LP-1401S25 Models |
Category | Resistance 1 kOhms |
Manufacturer PIC GmbH | Resistance Tolerance ±1% |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Operating Temperature 155°C |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 199,83000 Kč | 1 199,83 Kč |
| 5 | 1 105,08200 Kč | 5 525,41 Kč |
| 10 | 1 069,82700 Kč | 10 698,27 Kč |
| 25 | 1 027,65880 Kč | 25 691,47 Kč |
| 50 | 998,79920 Kč | 49 939,96 Kč |
| 100 | 972,31870 Kč | 97 231,87 Kč |
| Unit Price without VAT: | 1 199,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 451,79430 Kč |

