
HS-3511-05-0300 | |
|---|---|
DigiKey Part Number | 2010-1032-ND |
Manufacturer | |
Manufacturer Product Number | HS-3511-05-0300 |
Description | SEN UNIPOLAR SW CURRENT W LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Unipolar Switch Magnet Current Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unipolar Switch | |
Output Type | Current | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 6mT | |
Must Release | 4mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,93000 Kč | 102,93 Kč |
| 5 | 92,07200 Kč | 460,36 Kč |
| 10 | 88,05200 Kč | 880,52 Kč |
| 25 | 83,27400 Kč | 2 081,85 Kč |
| 50 | 80,01100 Kč | 4 000,55 Kč |
| 100 | 77,01560 Kč | 7 701,56 Kč |
| 500 | 70,98986 Kč | 35 494,93 Kč |
| 1 000 | 68,74551 Kč | 68 745,51 Kč |
| Unit Price without VAT: | 102,93000 Kč |
|---|---|
| Unit Price with VAT: | 124,54530 Kč |



