
HS-324-04-0300 | |
|---|---|
DigiKey Part Number | 2010-1016-ND |
Manufacturer | |
Manufacturer Product Number | HS-324-04-0300 |
Description | SENSOR HALL VOLTAGE WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Latch Magnet Voltage Wire Leads Flange Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer PIC GmbH | Voltage - Supply 3V ~ 24V |
Packaging Bulk | Must Operate 12mT |
Part Status Active | Must Release -12mT |
Type Hall Effect Latch | Operating Temperature -20°C ~ 85°C |
Output Type Voltage | Package / Case Flange Mount |
Actuator Material Magnet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 5 | 80,46400 Kč | 402,32 Kč |
| 10 | 76,89500 Kč | 768,95 Kč |
| 25 | 72,66160 Kč | 1 816,54 Kč |
| 50 | 69,75960 Kč | 3 487,98 Kč |
| 100 | 67,10540 Kč | 6 710,54 Kč |
| 500 | 61,76352 Kč | 30 881,76 Kč |
| 1 000 | 59,77438 Kč | 59 774,38 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


