Magnetic Hall Effect Latch Magnet Voltage Wire Leads Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-2212M-02-0300

DigiKey Part Number
2010-1024-ND
Manufacturer
Manufacturer Product Number
HS-2212M-02-0300
Description
SENSOR HALL VOLTAGE WIRE LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Latch Magnet Voltage Wire Leads Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Latch
Output Type
Voltage
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
2.7V ~ 24V
Must Operate
2.5mT
Must Release
-2.5mT
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,16000 Kč243,16 Kč
5219,85000 Kč1 099,25 Kč
10211,21900 Kč2 112,19 Kč
25200,90040 Kč5 022,51 Kč
50193,84520 Kč9 692,26 Kč
100187,37570 Kč18 737,57 Kč
500174,34850 Kč87 174,25 Kč
1 000169,49271 Kč169 492,71 Kč
Manufacturers Standard Package
Unit Price without VAT:243,16000 Kč
Unit Price with VAT:294,22360 Kč