Computer Kit Raspberry Pi HAT (40 pin) Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Computer Kit Raspberry Pi HAT (40 pin) Starter Kit
PT4-DIY-01_secondary
Installing a Raspberry Pi 4 into a Pi-Top DIY kit

PT4-DIY-01

DigiKey Part Number
1989-PT4-DIY-01-ND
Manufacturer
Manufacturer Product Number
PT4-DIY-01
Description
PI-TOP [4] DIY EDITION
Customer Reference
Detailed Description
Computer Kit Raspberry Pi HAT (40 pin) Starter Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pi-Top
Series
Packaging
Bulk
Part Status
Obsolete
Kit Type
Starter Kit
Main Purpose
Computer Kit
Interconnect System
Raspberry Pi HAT (40 pin)
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.