
PIS-1588 | |
|---|---|
DigiKey Part Number | 1910-PIS-1588-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1588 |
Description | TINKER KIT W/O MICRO:BIT |
Customer Reference | |
Detailed Description | Physics Kit micro:bit Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Physics Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,65000 Kč | 1 511,65 Kč |
| Unit Price without VAT: | 1 511,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,09650 Kč |

