RAK833, SX1301 - LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1037

DigiKey Part Number
PIS-1037-ND
Manufacturer
Manufacturer Product Number
PIS-1037
Description
RAK833-EVB LORA GATEWAY 915MHZ
Customer Reference
Detailed Description
RAK833, SX1301 - LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
915MHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
RAK833, SX1301
Note
-
RF Type
LoRa® (LoRaWAN®)
RF Frequency
915MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105 520,37400 Kč55 203,74 Kč
Unit Price without VAT:5 520,37400 Kč
Unit Price with VAT:6 679,65254 Kč