LoRaWAN Transceiver Module 915MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1019

DigiKey Part Number
PIS-1019-ND
Manufacturer
Manufacturer Product Number
PIS-1019
Description
RF TXRX MODULE SMD
Customer Reference
Detailed Description
LoRaWAN Transceiver Module 915MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Modulation
FSK, GFSK, OOK
Frequency
915MHz
Data Rate
-
Power - Output
20dBm
Sensitivity
-148dBm
Serial Interfaces
UART
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45335,20267 Kč15 084,12 Kč
Unit Price without VAT:335,20267 Kč
Unit Price with VAT:405,59523 Kč