



PIS-0900 | |
|---|---|
DigiKey Part Number | 1910-1103-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0900 |
Description | SBC 1.0GHZ 1 CORE 512MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 1 Core 512MB RAM Broadcom BCM2835 ARM1176JZF-S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2835 ARM1176JZF-S | |
Speed | 1.0GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.600" x 1.180" (66.04mm x 29.97mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512MB | |
Storage Interface | - | |
Video Outputs | CSI, HDMI | |
Ethernet | - | |
USB | micro USB (1) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 545,75060 Kč | 136 437,65 Kč |
| Unit Price without VAT: | 545,75060 Kč |
|---|---|
| Unit Price with VAT: | 660,35823 Kč |





