New at DigiKey
Optical Inspection Camera CMOS 1" 5496 x 3694 USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1-255D120C

DigiKey Part Number
6460-AC1-255D120C-ND
Manufacturer
Manufacturer Product Number
AC1-255D120C
Description
3D Vision Industrial Camera
Customer Reference
Detailed Description
Optical Inspection Camera CMOS 1" 5496 x 3694 USB 3.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Camera Type
CMOS 1"
Manufacturer
photonicSENS
Resolution
5496 x 3694
Packaging
Retail Package
Interface
USB 3.0
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from photonicSENS
A separate 1 049,90 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.