Circuit Breaker Thermal Magnetic 10A 250 V AC 65 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 10A 250 V AC 65 V DC Push to Reset DIN Rail
Circuit Breaker Basics - Another Teaching Moment

5650121

DigiKey Part Number
277-7022-ND
Manufacturer
Manufacturer Product Number
5650121
Description
CIR BRKR 10A 250VAC 65VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 250 V AC 65 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
10A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
65 V
Part Status
Active
Actuator Type
Push to Reset
Mounting Type
DIN Rail
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 204,45000 Kč1 204,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 204,45000 Kč
Unit Price with VAT:1 457,38450 Kč