Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Phoenix Contact Triple-Rated HazLoc Relays | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

5603262

DigiKey Part Number
277-15639-ND
Manufacturer
Manufacturer Product Number
5603262
Description
SSR RELAY SPST-NO 3A 3-33V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
5603262 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
120VAC/DC
Voltage - Load
3 V ~ 33 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
EN, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 281,72000 Kč1 281,72 Kč
Unit Price without VAT:1 281,72000 Kč
Unit Price with VAT:1 550,88120 Kč