16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5603256

DigiKey Part Number
5603256-ND
Manufacturer
Manufacturer Product Number
5603256
Description
INTERFACE MOD HDR 16POS 12-24AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
5603256 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
16
Features
Fuses, Test Connectors
Voltage - Rated
24VDC
Current Rating (Per Contact)
50 mA
Operating Temperature
-20°C ~ 50°C
Length
2.402" (61.00mm)
Width
4.961" (126.01mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 498,61000 Kč4 498,61 Kč
Manufacturers Standard Package
Unit Price without VAT:4 498,61000 Kč
Unit Price with VAT:5 443,31810 Kč