2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
5452111
5452111

5452111

DigiKey Part Number
277-11406-ND
Manufacturer
Manufacturer Product Number
5452111
Description
TERM BLOCK HDR 2POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
109,15500 Kč91,55 Kč
257,97920 Kč199,48 Kč
507,18980 Kč359,49 Kč
1006,51360 Kč651,36 Kč
3006,48277 Kč1 944,83 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč