8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5452014

DigiKey Part Number
277-11381-ND
Manufacturer
Manufacturer Product Number
5452014
Description
TERM BLOCK HDR 8POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Current - UL
8 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
8
Color
Black
Positions Per Level
8
Contact Mating Finish
Tin
Number of Levels
1
Contact Tail Length
0.134" (3.40mm)
Pitch
0.138" (3.50mm)
Insulation Height
0.285" (7.25mm)
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10036,53470 Kč3 653,47 Kč
Manufacturers Standard Package
Unit Price without VAT:36,53470 Kč
Unit Price with VAT:44,20699 Kč