4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5444288

DigiKey Part Number
277-11315-ND
Manufacturer
Manufacturer Product Number
5444288
Description
TERM BLOCK HDR 4POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.291" (7.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1028,93500 Kč289,35 Kč
2525,20600 Kč630,15 Kč
5022,80800 Kč1 140,40 Kč
10020,77960 Kč2 077,96 Kč
30018,26617 Kč5 479,85 Kč
50017,35610 Kč8 678,05 Kč
1 00016,34190 Kč16 341,90 Kč
5 00014,74690 Kč73 734,50 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč