3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
5441281
5441281

5441281

DigiKey Part Number
277-11287-ND
Manufacturer
Manufacturer Product Number
5441281
Description
TERM BLOCK HDR 3POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 831
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,30800 Kč153,08 Kč
2513,33800 Kč333,45 Kč
5012,05700 Kč602,85 Kč
10011,60140 Kč1 160,14 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč