
5430001 | |
|---|---|
DigiKey Part Number | 5430001-ND |
Manufacturer | |
Manufacturer Product Number | 5430001 |
Description | TERM BLK 2P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5430001 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 40,50500 Kč | 405,05 Kč |
| 25 | 35,34400 Kč | 883,60 Kč |
| 50 | 32,05980 Kč | 1 602,99 Kč |
| 100 | 29,30480 Kč | 2 930,48 Kč |
| 300 | 25,92693 Kč | 7 778,08 Kč |
| 500 | 24,71296 Kč | 12 356,48 Kč |
| 1 000 | 23,36468 Kč | 23 364,68 Kč |
| 5 000 | 21,25607 Kč | 106 280,35 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |









