
5022656 | |
|---|---|
DigiKey Part Number | 277-5571-ND |
Manufacturer | |
Manufacturer Product Number | 5022656 |
Description | CONN TERM BLK COVER SUP GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover Support For CLIPLINE Covers |
Datasheet | Datasheet |
EDA/CAD Models | 5022656 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover Support | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Covers | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |


