3273856
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273856

DigiKey Part Number
277-3273856-ND
Manufacturer
Manufacturer Product Number
3273856
Description
TERM BLK 7POS GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Gray Middle 27.9mm
Datasheet
 Datasheet
EDA/CAD Models
3273856 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
7
Number of Levels
1
Terminal - Width
27.9mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
450 V
Current - UL
57 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 3
Housing Color
Gray
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,73000 Kč66,73 Kč
Unit Price without VAT:66,73000 Kč
Unit Price with VAT:80,74330 Kč