19 Position Terminal Block White Middle 28.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273648

DigiKey Part Number
277-3273648-ND
Manufacturer
Manufacturer Product Number
3273648
Description
TERM BLK 19POS WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block White Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273648 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
19
Number of Levels
1
Terminal - Width
28.6mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800 V
Current - UL
57 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 9
Housing Color
White
Length
2.287" (58.10mm)
Height (Max)
1.276" (32.40mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč