19 Position Terminal Block Brown Middle 28.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273646

DigiKey Part Number
277-3273646-ND
Manufacturer
Manufacturer Product Number
3273646
Description
TERM BLK 19POS BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Brown Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273646 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
800 V
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
6-20 AWG
Series
Wire Gauge or Range - mm²
0.5-10mm²
Packaging
Bulk
Features
Block of 9
Part Status
Active
Housing Color
Brown
Type
Middle
Length
2.287" (58.10mm)
Mounting Type
DIN Rail
Height (Max)
1.276" (32.40mm)
Number of Positions
19
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
28.6mm
Stripping Length
12mm ~ 14mm
Termination Style
Push In, Spring
Operating Temperature
-60°C ~ 105°C
Current - IEC
32 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč