13 Position Terminal Block White Middle 28.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273626

DigiKey Part Number
277-3273626-ND
Manufacturer
Manufacturer Product Number
3273626
Description
TERM BLK 13POS WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block White Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273626 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
13
Number of Levels
1
Terminal - Width
28.6mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
Block of 6
Housing Color
White
Length
2.287" (58.10mm)
Height (Max)
1.276" (32.40mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 14mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč