19 Position Terminal Block Blue Middle 56.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273376

DigiKey Part Number
277-16060-ND
Manufacturer
Manufacturer Product Number
3273376
Description
TERM BLK 19POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Blue Middle 56.0mm
Datasheet
 Datasheet
EDA/CAD Models
3273376 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-20 AWG
Part Status
Active
Features
Block of 9
Type
Middle
Housing Color
Blue
Mounting Type
Direct Mount
Length
1.110" (28.19mm)
Number of Positions
19
Height (Max)
0.835" (21.20mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
56.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
12mm
Current - IEC
24 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,14000 Kč130,14 Kč
Unit Price without VAT:130,14000 Kč
Unit Price with VAT:157,46940 Kč