
3273342 | |
|---|---|
DigiKey Part Number | 277-16073-ND |
Manufacturer | |
Manufacturer Product Number | 3273342 |
Description | TERM BLK 7POS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block White Middle 25.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273342 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Features Block of 3 |
Type Middle | Housing Color White |
Mounting Type Direct Mount | Length 1.110" (28.19mm) |
Number of Positions 7 | Height (Max) 0.835" (21.20mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 25.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











