
3273142 | |
|---|---|
DigiKey Part Number | 277-18255-ND |
Manufacturer | |
Manufacturer Product Number | 3273142 |
Description | TERM BLK 6POS BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Brown Middle 16.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273142 Models |
Category | Current - UL 5 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Features Block of 3 |
Type Middle | Housing Color Brown |
Mounting Type DIN Rail | Length 1.799" (45.70mm) |
Number of Positions 6 | Height (Max) 1.217" (30.90mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 130°C |
Voltage - IEC 690 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |











