
3273102 | |
|---|---|
DigiKey Part Number | 277-16142-ND |
Manufacturer | |
Manufacturer Product Number | 3273102 |
Description | TERM BLK 13POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Black Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273102 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color Black |
Mounting Type DIN Rail | Length 2.287" (58.10mm) |
Number of Positions 13 | Height (Max) 1.559" (39.60mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 28.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,56000 Kč | 91,56 Kč |
| Unit Price without VAT: | 91,56000 Kč |
|---|---|
| Unit Price with VAT: | 110,78760 Kč |











