
3273050 | |
|---|---|
DigiKey Part Number | 277-15970-ND |
Manufacturer | |
Manufacturer Product Number | 3273050 |
Description | TERM BLK 18POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Yellow Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273050 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Middle | Features Block of 3 |
Mounting Type DIN Rail | Housing Color Yellow |
Number of Positions 18 | Length 2.287" (58.10mm) |
Number of Levels 1 | Height (Max) 1.559" (39.60mm) |
Terminal - Width 28.6mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 24 A | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |



