
3270541 | |
|---|---|
DigiKey Part Number | 277-3270541-ND |
Manufacturer | |
Manufacturer Product Number | 3270541 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3270541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |



