
3270520 | |
|---|---|
DigiKey Part Number | 277-3270520-ND |
Manufacturer | |
Manufacturer Product Number | 3270520 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3270520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 208,61500 Kč | 2 086,15 Kč |
| 25 | 195,54160 Kč | 4 888,54 Kč |
| 50 | 186,20600 Kč | 9 310,30 Kč |
| 100 | 177,31970 Kč | 17 731,97 Kč |
| 250 | 166,22436 Kč | 41 556,09 Kč |
| 500 | 158,29762 Kč | 79 148,81 Kč |
| 1 000 | 150,75115 Kč | 150 751,15 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |





