16 Position Terminal Block Gray Potential Distributor 8.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3270246

DigiKey Part Number
277-3270246-ND
Manufacturer
Manufacturer Product Number
3270246
Description
TERM BLK 16POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Gray Potential Distributor 8.3mm
Datasheet
 Datasheet
EDA/CAD Models
3270246 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Potential Distributor
Mounting Type
DIN Rail
Number of Positions
16
Number of Levels
4
Terminal - Width
8.3mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Housing Color
Gray
Length
2.520" (64.00mm)
Height (Max)
2.480" (63.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,50000 Kč271,50 Kč
Unit Price without VAT:271,50000 Kč
Unit Price with VAT:328,51500 Kč